Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB43416C9707A000Copy
Manufacturer Standard Lead Time44 weeks
Order Code4688791
Product RangeB43416 Series
Also Known AsB43416C9707A
Your Part Number
227 In Stock
Need more?
227 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.2,138.300 |
| 5+ | Rs.1,869.320 |
| 10+ | Rs.1,600.340 |
| 20+ | Rs.1,558.520 |
| 40+ | Rs.1,516.700 |
| 60+ | Rs.1,474.880 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.2,138.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB43416C9707A000Copy
Manufacturer Standard Lead Time44 weeks
Order Code4688791
Product RangeB43416 Series
Also Known AsB43416C9707A
Technical Datasheet
Capacitance700µF
Voltage(DC)400V
Voltage(AC)-
Capacitance Tolerance-10%, +20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature-
PolarityPolar
Product RangeB43416 Series
Product Diameter35mm
Product Height45mm
Lead Spacing10mm
ESR-
Ripple Current-
Operating Temperature Min-40°C
Operating Temperature Max60°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
700µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
35mm
Lead Spacing
10mm
Ripple Current
-
Operating Temperature Max
60°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
400V
Capacitance Tolerance
-10%, +20%
Lifetime @ Temperature
-
Product Range
B43416 Series
Product Height
45mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85322990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
