Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerETI SYSTEMS
Manufacturer Part NoLCP12B-25-5KCopy
Manufacturer Standard Lead Time14 weeks
Order Code4825193
Product RangeLCP12 Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.12,461.820 |
| 2+ | Rs.12,166.550 |
| 3+ | Rs.11,871.280 |
| 5+ | Rs.11,576.000 |
| 10+ | Rs.10,277.680 |
| 20+ | Rs.9,439.370 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.12,461.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerETI SYSTEMS
Manufacturer Part NoLCP12B-25-5KCopy
Manufacturer Standard Lead Time14 weeks
Order Code4825193
Product RangeLCP12 Series
Technical Datasheet
Track Resistance5kohm
Resistance Tolerance± 20%
Power Rating400mW
Length of Travel25.4mm
Product RangeLCP12 Series
Potentiometer TerminalsPC Pin
Resistor TechnologyConductive Plastic
Temperature Coefficient± 400ppm/°C
Product Length50.8mm
Product Width12.7mm
Product Height-
Operating Temperature Min-30°C
Operating Temperature Max105°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Track Resistance
5kohm
Power Rating
400mW
Product Range
LCP12 Series
Resistor Technology
Conductive Plastic
Product Length
50.8mm
Product Height
-
Operating Temperature Max
105°C
Resistance Tolerance
± 20%
Length of Travel
25.4mm
Potentiometer Terminals
PC Pin
Temperature Coefficient
± 400ppm/°C
Product Width
12.7mm
Operating Temperature Min
-30°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
