Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerETI SYSTEMS
Manufacturer Part NoLCP8P-10-1K.Copy
Order Code6571414
Product RangeLCP8 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerETI SYSTEMS
Manufacturer Part NoLCP8P-10-1K.Copy
Order Code6571414
Product RangeLCP8 Series
Technical Datasheet
Track Resistance1kohm
Resistance Tolerance± 15%
Power Rating200mW
Length of Travel-
Resistor TechnologyConductive Plastic
Potentiometer TerminalsWire Leaded
Product RangeLCP8 Series
Product Length31.98mm
Product Width7.29mm
Product Height8.18mm
Operating Temperature Min-30°C
Operating Temperature Max105°C
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Track Resistance
1kohm
Power Rating
200mW
Resistor Technology
Conductive Plastic
Product Range
LCP8 Series
Product Width
7.29mm
Operating Temperature Min
-30°C
SVHC
No SVHC (25-Jun-2020)
Resistance Tolerance
± 15%
Length of Travel
-
Potentiometer Terminals
Wire Leaded
Product Length
31.98mm
Product Height
8.18mm
Operating Temperature Max
105°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332919
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
