
| Manufacturer | EZURIO |
|---|---|
| Manufacturer Part No | 453-00195Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 4803882 |
| Product Range | Sona IF513 Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.2,752.160 |
| 5+ | Rs.2,742.580 |
Product Information
| Manufacturer | EZURIO |
|---|---|
| Manufacturer Part No | 453-00195Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 4803882 |
| Product Range | Sona IF513 Series |
| Technical Datasheet | |
| Frequency RF | 6GHz |
| Module Interface | HCI, I2S, PCM, SDIO, UART |
| Module Applications | Wireless Connectivity |
| Product Range | Sona IF513 Series |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
453-00195 is a Sona IF513 module with antenna diversity and M.2, Key E, SDIO, UART options. The Sona IF513 series wireless module is an integrated, small form factor Wi-Fi/Bluetooth module that is optimized for low-power mobile devices, featuring: Wi-Fi 6E: Tri-band IXI MIMO IEEE 802. lla/b/g/n/ac/ax WLAN and Bluetooth' Core 6.0: dual mode. The integration of all WLAN and Bluetooth functionality in a single package supports low cost and simple implementation along with flexibility for platform-specific customization. The radio is pre-calibrated and integrates the complete transmit/receive RF paths including bandpass filter, diplexer, switches, reference crystal oscillator, and PMU. The Sona IF513 series supports IEEE 802. llax tri-band (2.4/5/6GHz) IXI MIMO with data rates up to MCSII (143Mbps PHY data rate for 2.4/516GHz). The device's low power consumption, radio architecture and power management unit proprietary power save technologies allow for extended battery life.
- Input voltage requirements: typical DC 3.3V, operating range from DC 3.13V to 3.5V
- Operating temperature range from -40 to +85°C
- Wi-Fi interface: secure digital I/0 2.0/3.0
Technical Specifications
| Frequency RF | 6GHz |
|---|---|
| Module Applications | Wireless Connectivity |
| SVHC | No SVHC (25-Jun-2025) |
| Module Interface | HCI, I2S, PCM, SDIO, UART |
|---|---|
| Product Range | Sona IF513 Series |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85176290 |
| US ECCN: | 5A992.c |
| EU ECCN: | NLR |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
