Print Page
Image is for illustrative purposes only. Please refer to product description.

7 In Stock
Need more?
3 Delivery in 4-6 Business Days(UK stock)
4 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.16,367.160 |
| 5+ | Rs.15,727.660 |
| 10+ | Rs.14,983.290 |
| 25+ | Rs.14,545.540 |
| 50+ | Rs.14,223.220 |
| 100+ | Rs.13,942.520 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.16,367.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMAD10127Copy
Order Code4772396
Technical Datasheet
Convert From Coax TypeSHV
Convert From GenderJack
Convert To Coax TypeSHV
Convert To GenderJack, Plug
Adapter Body StyleTee Adapter
Impedance50ohm
Connector TypeIntra Series Coaxial
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Convert From Coax Type
SHV
Convert To Coax Type
SHV
Adapter Body Style
Tee Adapter
Connector Type
Intra Series Coaxial
SVHC
No SVHC (25-Jun-2025)
Convert From Gender
Jack
Convert To Gender
Jack, Plug
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
