Print Page
Image is for illustrative purposes only. Please refer to product description.

4 In Stock
Need more?
2 Delivery in 4-6 Business Days(UK stock)
2 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.5,440.820 |
| 5+ | Rs.5,237.400 |
| 10+ | Rs.5,030.960 |
| 25+ | Rs.4,909.340 |
| 50+ | Rs.4,858.610 |
| 100+ | Rs.4,806.400 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.5,440.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMAT7751-1Copy
Order Code4772433
Technical Datasheet
RF Attenuator Interface TypeBNC Plug to BNC Jack
Attenuation1dB
Frequency RangeDC to 1GHz
Input Power1W
Impedance75ohm
Attenuator Body MaterialBrass
Operating Temperature Range-50°C to +80°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
RF Attenuator Interface Type
BNC Plug to BNC Jack
Frequency Range
DC to 1GHz
Impedance
75ohm
Operating Temperature Range
-50°C to +80°C
SVHC
No SVHC (25-Jun-2025)
Attenuation
1dB
Input Power
1W
Attenuator Body Material
Brass
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
