Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoSMP2018Copy
Manufacturer Standard Lead Time1 weeks
Order Code4739993
Your Part Number
38 In Stock
Need more?
19 Delivery in 4-6 Business Days(UK stock)
19 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.41,544.180 |
| 5+ | Rs.39,044.800 |
| 10+ | Rs.36,545.410 |
| 25+ | Rs.36,331.290 |
| 50+ | Rs.36,117.170 |
| 100+ | Rs.35,903.040 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.41,544.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoSMP2018Copy
Manufacturer Standard Lead Time1 weeks
Order Code4739993
Technical Datasheet
RF Phase Shifter Type-
Connector Type ASMA Plug
Connector Type BSMA Socket
Phase Shift-
Frequency RangeDC to 18GHz
Input Power80W
Impedance50ohm
Phase Adjustment15 Deg/GHz
Body MaterialStainless Steel Body
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
RF Phase Shifter Type
-
Connector Type B
SMA Socket
Frequency Range
DC to 18GHz
Impedance
50ohm
Body Material
Stainless Steel Body
Connector Type A
SMA Plug
Phase Shift
-
Input Power
80W
Phase Adjustment
15 Deg/GHz
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
