Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFEINMETALL
Manufacturer Part NoF11109S090N085Copy
Order Code1313687
Product RangeF111 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerFEINMETALL
Manufacturer Part NoF11109S090N085Copy
Order Code1313687
Product RangeF111 Series
Technical Datasheet
Connector TypeSpring Probe
Centreline Spacing-
Connector Tip Style-
Current Rating1.5A
Overall Length-
Spring Force Initial-
Spring Force Working Travel-
Product RangeF111 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector Type
Spring Probe
Connector Tip Style
-
Overall Length
-
Spring Force Working Travel
-
SVHC
No SVHC (17-Jan-2023)
Centreline Spacing
-
Current Rating
1.5A
Spring Force Initial
-
Product Range
F111 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000034
