Print Page
Image is for illustrative purposes only. Please refer to product description.
![FERROXCUBE MLS1206-4S7-102 Ferrite Bead, 1206 [3216 Metric], 1 kohm, 200 mA, MLS Series, 0.4 ohm, ± 25%](https://in.element14.com/productimages/standard/en_GB/42418135.jpg)
ManufacturerFERROXCUBE
Manufacturer Part NoMLS1206-4S7-102Copy
Order Code5130749
Product RangeMLS Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 6000+ | Rs.12.750 |
Price for:Each (Supplied on Full Reel)
Minimum: 6000
Multiple: 6000
Rs.76,500.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFERROXCUBE
Manufacturer Part NoMLS1206-4S7-102Copy
Order Code5130749
Product RangeMLS Series
Technical Datasheet
Ferrite Bead Case / Package1206 [3216 Metric]
Impedance1kohm
DC Current Rating200mA
Product RangeMLS Series
DC Resistance Max0.4ohm
Impedance Tolerance± 25%
Product Length3.2mm
Product Width1.6mm
Product Height1.1mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
1206 [3216 Metric]
DC Current Rating
200mA
DC Resistance Max
0.4ohm
Product Length
3.2mm
Product Height
1.1mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
1kohm
Product Range
MLS Series
Impedance Tolerance
± 25%
Product Width
1.6mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0028
