Print Page
EKH 30-T-2FSH
Enclosure Accessory, IP65, Hinged Cover, Polycarbonate, Transparent, Fibox EKH Series Enclosures
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoEKH 30-T-2FSHCopy
Order Code4640223
Product RangeEKH Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.5,793.420 |
| 5+ | Rs.5,241.160 |
| 10+ | Rs.4,732.890 |
| 20+ | Rs.4,512.940 |
Price for:Pack of 8
Minimum: 1
Multiple: 1
Rs.5,793.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoEKH 30-T-2FSHCopy
Order Code4640223
Product RangeEKH Series
Technical Datasheet
Cover TypeHinged Cover
Cover MaterialPolycarbonate
Cover ColourTransparent
For Use WithFibox EKH Series Enclosures
External Depth - Metric30mm
External Width - Metric190mm
External Height - Metric190mm
External Depth - Imperial1.18"
External Width - Imperial7.48"
External Height - Imperial7.48"
Product RangeEKH Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Cover Type
Hinged Cover
Cover Colour
Transparent
External Depth - Metric
30mm
External Height - Metric
190mm
External Width - Imperial
7.48"
Product Range
EKH Series
Cover Material
Polycarbonate
For Use With
Fibox EKH Series Enclosures
External Width - Metric
190mm
External Depth - Imperial
1.18"
External Height - Imperial
7.48"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:85389000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.215
