Print Page
EKO 30-T-2FSH
Enclosure Accessory, IP65, Hinged Cover, Polycarbonate, Transparent, Fibox EKO Series Enclosures
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoEKO 30-T-2FSHCopy
Manufacturer Standard Lead Time8 weeks
Order Code4640218
Product RangeEKO Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.9,949.790 |
| 5+ | Rs.9,001.320 |
| 10+ | Rs.8,128.410 |
Price for:Pack of 4
Minimum: 1
Multiple: 1
Rs.9,949.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoEKO 30-T-2FSHCopy
Manufacturer Standard Lead Time8 weeks
Order Code4640218
Product RangeEKO Series
Technical Datasheet
Cover TypeHinged Cover
Cover MaterialPolycarbonate
Cover ColourTransparent
For Use WithFibox EKO Series Enclosures
External Depth - Metric30mm
External Width - Metric280mm
External Height - Metric280mm
External Depth - Imperial1.18"
External Width - Imperial11.02"
External Height - Imperial11.02"
Product RangeEKO Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Cover Type
Hinged Cover
Cover Colour
Transparent
External Depth - Metric
30mm
External Height - Metric
280mm
External Width - Imperial
11.02"
Product Range
EKO Series
Cover Material
Polycarbonate
For Use With
Fibox EKO Series Enclosures
External Width - Metric
280mm
External Depth - Imperial
1.18"
External Height - Imperial
11.02"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:85389000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36
