Print Page
FG GASKET SET SIZE 1
Gasket Set, EDPM Rubber, 48mm Depth x 138 mm Width x 5 mm Height, IP65, FG Series
25 In Stock
Need more?
25 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.649.500 |
| 5+ | Rs.591.270 |
| 10+ | Rs.550.730 |
| 20+ | Rs.531.600 |
| 50+ | Rs.512.480 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.649.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Gasket / Seal Type
Gasket Set
Gasket / Seal Length
1mm
SVHC
No SVHC (07-Nov-2024)
Gasket / Seal Material
EDPM Rubber
Product Range
FG Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:40169390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008

