Print Page
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.1,176.250 |
| 5+ | Rs.1,129.110 |
| 10+ | Rs.1,080.940 |
| 20+ | Rs.1,041.440 |
| 50+ | Rs.1,003.320 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,176.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFINDER
Manufacturer Part No40.61.8.240.4000Copy
Manufacturer Standard Lead Time14 weeks
Order Code4352550
Product Range40 Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage240VAC
Contact Current16A
Product Range40 Series
Relay MountingSocket
Coil TypeAC
Contact Voltage VAC250V
Relay TerminalsPlug In
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide
Coil Resistance31.5kohm
SVHCNo SVHC (04-Feb-2026)
Product Overview
40.61.8.240.4000 is a 40 series, miniature PCB relay. It is used in applications such as medical and dentistry, control panels, panels for electrical distribution, toys, automation for blinds, grilles and shutters, door and gate openers, electronic circuit boards, vending machines.
- Meets EN 60335-1 glow wire requirements
- PCB/plug-in - 5mm pinning type
- 1-pole, AC (50/60Hz)
- Nominal coil voltage is 240VAC
- AgNi contact material
- CO (nPDT) contact circuit
- Pin length 5.3mm (plug-in relays)
- 16A rated current, 30A maximum peak current
- 250VAC rated voltage, 400VAC maximum switching voltage
- Ambient temperature range from -40°C to 85°C
Technical Specifications
Contact Configuration
SPDT
Contact Current
16A
Relay Mounting
Socket
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
31.5kohm
Coil Voltage
240VAC
Product Range
40 Series
Coil Type
AC
Relay Terminals
Plug In
Contact Material
Silver Tin Oxide
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85364100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001

