Print Page
5 In Stock
Need more?
5 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.17,917.490 |
| 5+ | Rs.15,677.800 |
| 10+ | Rs.15,364.250 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.17,917.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFINDER
Manufacturer Part No6K.13.8.110.4350Copy
Manufacturer Standard Lead Time12 weeks
Order Code4703584
Product Range6K Series
Technical Datasheet
Load Current Inductive50A
Relay MountingDIN Rail
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC330kW
Switching Current AC1110A
Coil Voltage VAC Nom110V
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive110A
Switching Current AC350A
Product Range6K Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
6K.13.8.110.4350 is a 6K series industrial contactor. Typical applications include power generators, back-up generators, industrial motors, panels for electrical distribution, pump control.
- AgSnO2 contact material
- 35mm rail (EN 60715) mount
- Protection category: IP20
- Number of poles: 3
- 50A rated current AC3
- 400V AC rated voltage
- 22kW rated power AC3 at 400V
- Operate/release time is 12/8ms
- 3.5Nm screw torque
Technical Specifications
Load Current Inductive
50A
Contact Configuration
3PST-NO
Switching Power AC3
30kW
Coil Voltage VAC Nom
110V
Switching Power AC1
-
Switching Current AC3
50A
SVHC
No SVHC (04-Feb-2026)
Relay Mounting
DIN Rail
No. of Poles
3 Pole
Switching Current AC1
110A
Coil Voltage VDC Nom
-
Load Current Resistive
110A
Product Range
6K Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8532

