Print Page
6 In Stock
10 more incoming. You can reserve stock now
6 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.11,527.510 |
| 5+ | Rs.10,086.580 |
| 10+ | Rs.8,357.440 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.11,527.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFINDER
Manufacturer Part No77.H1.8.230.8650Copy
Manufacturer Standard Lead Time12 weeks
Order Code4703634
Product Range77 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current125A
Operating Voltage Max660VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min24VAC
Control Voltage Min90VAC
Control Voltage Max280VAC
Product Range77 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
77.H1.8.230.8650 is a 77 series Hockey puck solid state relay. Suggested applications include heater control, lamps, solenoid, and contactor driver.
- 24 to 660V AC switching load voltage
- “Hockey puck” housing with folding screw cover
- High endurance and switching speed, silent switching
- Spark and bounce-free switching, low control power
- Relay-style: input and output terminals on opposite sides
- Mounting on control cabinet sheet metal or on heatsink
- 1NO output configuration
- 125/2250A rated current IN/max. peak current (10ms)
- Operating frequency range from 47 to 400Hz
- Ambient temperature range from -30 to +80°C
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
660VAC
Relay Terminals
Screw
Operating Voltage Min
24VAC
Control Voltage Max
280VAC
SVHC
No SVHC (04-Feb-2026)
Load Current
125A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
90VAC
Product Range
77 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0857

