Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoAOS 127Copy
Manufacturer Standard Lead Time6 weeks
Order Code4732137
Your Part Number
135 In Stock
Need more?
135 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.104.740 |
| 10+ | Rs.91.650 |
| 25+ | Rs.75.940 |
| 50+ | Rs.74.430 |
| 100+ | Rs.72.910 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.104.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoAOS 127Copy
Manufacturer Standard Lead Time6 weeks
Order Code4732137
Technical Datasheet
Insulator Body MaterialAluminium Oxide Ceramic
Thermal Conductivity25W/m.K
Breakdown Voltage Vbr-
Thickness3mm
Volume Resistivity10000000Mohm-m
Thermal Impedance-
Dielectric Strength10kV/mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Insulator Body Material
Aluminium Oxide Ceramic
Breakdown Voltage Vbr
-
Volume Resistivity
10000000Mohm-m
Dielectric Strength
10kV/mm
SVHC
No SVHC (25-Jun-2025)
Thermal Conductivity
25W/m.K
Thickness
3mm
Thermal Impedance
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00488
