Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoCAB 5 ZRCopy
Order Code9728988
Technical Datasheet
Accessory TypeJumper
Pitch Spacing5.08mm
Product Range-
Product Overview
The CAB 5 ZR is a Jumper for use with 0.6 to 0.64mm wire wrap pins and 0.6 to 0.7mm diameter. It is closed, hole for test probe, it has 2 positions and 5.08mm pitch spacing.
- 5µm Gold-plated contacts
- Red colour
Applications
Industrial, Communications & Networking
Technical Specifications
Accessory Type
Jumper
Pitch Spacing
5.08mm
For Use With
0.6 to 0.64mm Wire Wrap Pins and 0.6 to 0.7mm Dia
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00014
