Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoKAP 247 O TO 218Copy
Manufacturer Standard Lead Time6 weeks
Order Code4732126
Your Part Number
11 In Stock
30 more incoming. You can reserve stock now
11 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.155.980 |
| 10+ | Rs.136.480 |
| 25+ | Rs.133.760 |
| 50+ | Rs.131.030 |
| 100+ | Rs.128.300 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.155.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoKAP 247 O TO 218Copy
Manufacturer Standard Lead Time6 weeks
Order Code4732126
Technical Datasheet
Insulator Body MaterialPI (Polyimide) Film
Thermal Conductivity0.45W/m.K
Breakdown Voltage Vbr-
Thickness-
Volume Resistivity-
Thermal Impedance-
Dielectric Strength7.8kV/mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Insulator Body Material
PI (Polyimide) Film
Breakdown Voltage Vbr
-
Volume Resistivity
-
Dielectric Strength
7.8kV/mm
SVHC
No SVHC (25-Jun-2025)
Thermal Conductivity
0.45W/m.K
Thickness
-
Thermal Impedance
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
