Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | FISCHER ELEKTRONIK |
|---|---|
| Manufacturer Part No | TF 3 2Copy |
| Order Code | 1319821 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | FISCHER ELEKTRONIK |
|---|---|
| Manufacturer Part No | TF 3 2Copy |
| Order Code | 1319821 |
| Technical Datasheet | |
| No. of Contacts | 3Contacts |
| Connector Type | Transistor Socket |
| Pitch Spacing | - |
| Product Range | - |
| Row Pitch | - |
| Contact Material | Beryllium Copper |
| Contact Plating | Gold Plated Contacts |
Alternatives for TF 3 2
1 Product Found
Technical Specifications
| No. of Contacts | 3Contacts |
|---|---|
| Pitch Spacing | - |
| Row Pitch | - |
| Contact Plating | Gold Plated Contacts |
| Connector Type | Transistor Socket |
|---|---|
| Product Range | - |
| Contact Material | Beryllium Copper |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369090 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0051 |
