Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoTHFA 3 TO 220Copy
Manufacturer Standard Lead Time6 weeks
Order Code4732123
Your Part Number
498 In Stock
Need more?
498 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | Rs.39.700 |
| 50+ | Rs.34.730 |
| 100+ | Rs.34.040 |
| 250+ | Rs.33.350 |
Price for:Each
Minimum: 10
Multiple: 10
Rs.397.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoTHFA 3 TO 220Copy
Manufacturer Standard Lead Time6 weeks
Order Code4732123
Technical Datasheet
Fixing TypeRetaining Spring
For Use WithTO-220 Packages
External Length12.2mm
External Width10mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fixing Type
Retaining Spring
External Length
12.2mm
Product Range
-
For Use With
TO-220 Packages
External Width
10mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.743
