Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.12,083.660 |
Product Information
Product Overview
FLK-101/I400E ESP is a digital multimeter and i400E AC current clamp. Fluke 101 digital multimeter is designed for basic electrical testing, providing reliable measurements for residential and commercial electricians as well as HVAC technicians. This small, lightweight multimeter fits comfortably in your hand but is rugged enough to withstand daily use for years to come. When it comes to professional-grade affordable multimeters, the Fluke 101 digital multimeter is a best choice. The Fluke i400E AC current clamp is an ideal tool to extend current measurement. It is designed to work with the new Fluke 101 palm sized digital multimeters, as well as most Fluke multimeters or other voltage measurement tools that accept 19.05mm shrouded banana plugs and has mV AC measurement functionality.
- Basic DC accuracy 0.5%
- CAT III 600V safety rated
- Diode and continuity test with buzzer
- Automatic shutdown
- Rugged, durable design
- IP40 rated, 1m drop test
- Powered by two AAA battery
- 130mm x 65mm x 27mm size
Contents
Fluke 101 basic digital multimeter, Fluke i400E AC current clamp, Tl75 hard point test lead set.
Technical Specifications
AC/DC Voltage, Capacitance, Continuity, Duty Cycle, Frequency, Resistance
-
Auto, Manual
600V
-
1 Year
No SVHC (25-Jun-2025)
-
-
600V
-
40Mohm
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate