
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.1,818,232.280 |
Product Information
Product Overview
FLK-729 30G is a 30psi, 2bar range automatic pressure calibrator without wireless communication. Designed specifically to simplify pressure calibration and provide faster, accurate results. Calibrating pressure can be a time consuming task but 729 makes it easier than ever with an internal electric pump that provides automatic pressure generation and regulation in an in an easy to use, rugged and portable package. The 729 allows to simply type in a target pressure and calibrator will automatically pump to desired set-point. Then internal fine adjustment control automatically stabilizes pressure at requested value. It also automatically test multiple pressure test points and document results. Calibration is as easy as typing in the starting and ending pressure and number of test points and tolerance level. Built-in HART communication capabilities enable HART transmitter mA adjustments, light HART configuration and the ability to adjust to applied 0% and 100% values.
- 30G, 30psi, 2bar automatic pressure calibrator, no wireless communication
- Easily document the process using on-board test templates
- Automatic internal fine-pressure adjustment
- Measure, source and simulate 4 to 20mA signals
- Bright dual/triple-channel colour graphical display
- HART communication for testing HART smart transmitters
- Built-in leak testing for verifying test setups for leakage
- Rugged portable design with standard 3-year warranty
- Compatible with 700 series and 750 series pressure modules
- Upload documented test results to DPCTrack2™ calibration management software
Contents
Calibrator without wireless communication, Soft case, Stackable test leads, AC280 hook clips, Alligator clips, Test probes, Magnetic hanger kit, Carrying strap, Quick start guide, Safety sheet, Power supply, Rechargeable battery (installed), Hose kit with push fit adapters, Hanging clip, USB cable, 1/8 in FNPT to 1/4 in FNPT adapter, 1/8 in FNPT to F-M20 adapter, 1/8 in FNPT to 1/4 in FBSP adapter, PTFE tape, (2) sintered filters, Water trap drain and valve tuning hoses.
Technical Specifications
Pressure
172.7mm
0.01%
-10°C
729 Series
279.4mm
70mm
2.95kg
50°C
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
