
Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.27,509.950 |
| 3+ | Rs.26,115.920 |
| 5+ | Rs.26,080.700 |
Product Information
Product Overview
FLUKE-107/EUR is a compact, palm size easy-to-use digital multimeter made to fit the way you work. It is the perfect first-pass troubleshooting tool; small enough to fit in a shirt pocket yet tough enough to withstand daily use, including a 1-meter drop test. For everyday applications where true-rms accuracy isn’t needed, the Fluke 107 delivers reliable measurements time after time. With a CAT III 600V safety rating, you don’t need to compromise safety. The Fluke 107 offers a comfortable grip, weighs only 200g, and is easy to carry.
- AC and DC voltage, AC and DC current, resistance, capacitance, diode, frequency and duty-cycle
- Data hold and backlit display to keep you working safe and fast
- LCD display
- Operating temperature range from 0°C to 40°C
- 1-year warranty
- Dimension is (height x width x length) 142mm x 69mm x 28mm
Contents
Fluke 107 palm-sized digital multimeter, (1 pair) TL75 Hard Point™ test leads, (2) AAA batteries (installed), SmartStrap™ intelligent magnetic, Multi-purpose lanyard.
Technical Specifications
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Duty Cycle, Frequency, Resistance
-
Auto
600V
10A
1 Year
No SVHC (25-Jun-2025)
3.75
6000
600V
10A
40Mohm
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
