
Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.53,263.510 |
Product Information
Product Overview
FLUKE-319/ETA is a clamp meter designed with ergonomic concepts, shaped to fit your hand and to access tight spots easily. It is a small and rugged clamp meter that is ideally suited for current measurements up to 1000A in tight cable compartments. The Fluke 319 offers AC/DC current measurements and has a higher resolution for loads below 40A. In addition to a compact package with a strong feature set, the Fluke 319 also equip with in-rush current and Frequency functions for testing motors, lighting, etc.
- 40A high-precision low current measurement, 0.01A high-resolution, 1.6% high-precision measurement
- Slim, lightweight, and portable, making them ideal for use in small, confined spaces
- The large backlight display facilitates readings in dark environments
- Current frequency measurement
- Precision down to 0.01A and 0.1V
- 1000A/600A AC/DC current, 600V AC/DC voltage, 4000 ohm resistance measurement
- Continuity beeper
- Auto-off function extends battery life, screen hold feature captures and stores measurement results
- IP40 rated
- Dimension is (L x W x H) 234.0mm x 75.0mm x 34.8mm
Contents
Clamp meter, Test leads, Soft carrying case, Three AAA batteries (Installed), User manual.
Notes
Get a FREE Fluke tool on spend of £100+ (excl. VAT)in EMEA only, until 31/12/2026. Discover more: https://www.farnell.com/datasheets/4800832.pdf.
Technical Specifications
AC/DC Current, AC/DC Voltage, Continuity, Frequency, Resistance
600V
4kohm
Auto, Manual
37mm
No SVHC (25-Jun-2025)
1kA
600V
True RMS
-
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
