Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoM52277EVBCopy
Order Code1615617
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family NameMCF5227x
Core ArchitectureColdFire
Core Sub-ArchitectureColdFire v2
Silicon Core NumberMCF52
Kit ContentsBoard
Product Range-
Product Overview
The M52277EVB is a M52277 evaluation board, based on the V2 Coldfire core with eMAC. This board is shipped with the MCF52277 populated to allow for evaluation of all of the functionality of this part. This board was designed as a validation platform with maximum flexibility. Where possible we've also designed for power and speed, but the primary goal of this system is flexibility.
- MCF52277 on chip OTG transceiver with device, host, and OTG support (mini AB receptacle)
- External CAN transceiver (DB9 connector)
- University breakout connector for serial interfaces (I²C, QSPI, GPIO, etc.)
- 5V input to the voltage regulator circuitry
Applications
Consumer Electronics, Industrial, Security, Portable Devices, Building Automation, Medical, Imaging, Video & Vision
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
MCF5227x
Core Sub-Architecture
ColdFire v2
Kit Contents
Board
No. of Bits
32bit
Core Architecture
ColdFire
Silicon Core Number
MCF52
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
