Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoMPC8544CVTAQGCopy
Order Code1749007
Technical Datasheet
No. of CPU Cores1Cores
IC Case / PackageCPBGA
No. of Pins783Pins
Supply Voltage Max1.05V
InterfacesI2C, Serial
No. of I/O's-
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
MPU SeriesPowerQUICC III
MPU FamilyPowerQUICC
Product Range-
Technical Specifications
No. of CPU Cores
1Cores
No. of Pins
783Pins
Interfaces
I2C, Serial
Data Bus Width
32 bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
PowerQUICC
IC Case / Package
CPBGA
Supply Voltage Max
1.05V
No. of I/O's
-
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MPU Series
PowerQUICC III
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423100
US ECCN:5A992
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0033
