
| Manufacturer | FTDI |
|---|---|
| Manufacturer Part No | FT232RNL-TUBECopy |
| Order Code | 4899011 |
| Your Part Number | |
| Technical Datasheet |
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.556.290 |
| 10+ | Rs.534.410 |
| 25+ | Rs.520.180 |
| 50+ | Rs.507.020 |
| 100+ | Rs.492.850 |
| 250+ | Rs.471.860 |
| 500+ | Rs.450.980 |
Product Information
| Manufacturer | FTDI |
|---|---|
| Manufacturer Part No | FT232RNL-TUBECopy |
| Order Code | 4899011 |
| Technical Datasheet | |
| Bridge Type | USB to Serial UART |
| Supply Voltage Min | 3.3V |
| Supply Voltage Max | 5.25V |
| IC Case / Package | SSOP |
| No. of Pins | 28Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
FT232RNL-TUBE is an USB to serial UART interface IC that provides a complete single-chip solution for USB to asynchronous serial data transfer applications. It integrates the entire USB protocol on-chip, eliminating the need for USB-specific firmware development, and includes a fully integrated 1024bit EEPROM for storing device descriptors and CBUS I/O configuration. The device features integrated USB termination resistors and clock generation circuitry, removing the need for external crystals while also providing optional clock outputs for direct interfacing with MCUs or FPGAs. It supports data transfer rates from 300baud to 3Mbaud for RS232, RS422, and RS485 communication at TTL levels, with 128byte receive and 256byte transmit FIFOs that use buffer smoothing technology for improved throughput. It supports FTDI’s royalty-free VCP and D2XX drivers, configurable CBUS I/O pins, TX/RX LED drive signals, and flexible UART including 7 or 8 data bits, multiple stop bits, and parity options.
- Synchronous and asynchronous bit-bang modes, a unique FTDIChip-ID™
- Pre-programmed USB serial number, support for bus-powered and self-powered USB configurations
- Integrated 3.3V USB I/O, UART and CBUS level conversion for 1.8V to 5V logic interfacing
- True CMOS drive outputs supporting 5V, 3.3V, 2.8V, and 1.8V logic levels with TTL-compatible inputs
- Configurable I/O pin output drive strength
- Integrated power-on-reset (POR) circuit
- UART signal inversion option supported
- 3.3V to 5.25V single supply operation
- Low operating and USB suspend current, low USB bandwidth consumption
- Extended operating temperature range from -40°C to +85°C, available in 28 pin SSOP package
Technical Specifications
| Bridge Type | USB to Serial UART |
|---|---|
| Supply Voltage Max | 5.25V |
| No. of Pins | 28Pins |
| Operating Temperature Max | 85°C |
| Qualification | - |
| Supply Voltage Min | 3.3V |
|---|---|
| IC Case / Package | SSOP |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85381090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
