
| Manufacturer | FTDI |
|---|---|
| Manufacturer Part No | FT4232H-56Q-TRAYCopy |
| Order Code | 4899022 |
| Your Part Number | |
| Technical Datasheet |
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.923.770 |
| 10+ | Rs.887.440 |
| 25+ | Rs.863.820 |
| 50+ | Rs.841.960 |
| 100+ | Rs.818.430 |
| 250+ | Rs.783.570 |
| 500+ | Rs.748.890 |
Product Information
| Manufacturer | FTDI |
|---|---|
| Manufacturer Part No | FT4232H-56Q-TRAYCopy |
| Order Code | 4899022 |
| Technical Datasheet | |
| Bridge Type | USB 2.0 to UART/MPSSE |
| Supply Voltage Min | 1.62V |
| Supply Voltage Max | 1.98V |
| IC Case / Package | VQFN-EP |
| No. of Pins | 56Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
FT4232H-56Q-TRAY is an USB 2.0 high-speed to UART/MPSSE interface IC that provides four independent UART channels with advanced serial communication and protocol conversion capabilities. Two of the channels can be independently configured with MPSSE functionality, enabling support for JTAG, SPI, I2C, bit-bang, and other synchronous serial interfaces while the remaining channels operate as UART or bit-bang ports. The device integrates the entire USB protocol on-chip, removing the need for USB firmware development, and supports both USB 2.0 High-Speed (480Mb/s) and Full-Speed (12Mb/s) operation. It features FT232B-style UART interfaces with full hardware handshaking, modem control signals, configurable UART settings including 7/8-bit data, parity and stop bit options, and automatic transmit enable control for RS485 applications through the TXDEN pin. The FT4232H supports independent baud rate generators with UART transfer rates up to 12Mbaud for RS232, RS422, and RS485 communication.
- Adjustable receive buffer timeout, optional TX/RX LED indicators
- USB suspend and resume support, integrated 1.8V LDO regulator, power-on-reset circuitry
- On-chip clock multiplier PLL, configurable operational settings through external EEPROM
- Low operating and suspend current consumption
- Configurable I/O drive strength and slew rate options for flexible interface design
- Supports bus powered, self-powered and high-power bus powered USB configurations
- UHCI/OHCI/EHCI host controller compatible
- USB bulk data transfer mode (512byte packets in high-speed mode)
- 1.8V (chip core) and 3.3V I/O interfacing (+5V tolerant)
- Extended operating temperature range from -40°C to +85°C, available in 56 pin VQFN package
Technical Specifications
| Bridge Type | USB 2.0 to UART/MPSSE |
|---|---|
| Supply Voltage Max | 1.98V |
| No. of Pins | 56Pins |
| Operating Temperature Max | 85°C |
| Qualification | - |
| Supply Voltage Min | 1.62V |
|---|---|
| IC Case / Package | VQFN-EP |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85381090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
