Print Page
T1A1240035S-10FE
LED Driver, DALI-2 DT6, LED Lighting, 10.5 W, 42 V, 350 mA, Constant Current, 180 V
Image is for illustrative purposes only. Please refer to product description.

72 In Stock
Need more?
72 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.2,022.720 |
| 5+ | Rs.1,925.340 |
| 10+ | Rs.1,840.280 |
| 50+ | Rs.1,786.210 |
| 100+ | Rs.1,734.420 |
| 250+ | Rs.1,699.740 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.2,022.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFULHAM
Manufacturer Part NoT1A1240035S-10FECopy
Order Code4815796
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max10.5W
Output Voltage Max42V
Output Current350mA
LED Driver ModeConstant Current
Input Voltage Min180V
Input Voltage Max264V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
42V
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (25-Jun-2025)
Output Power Max
10.5W
Output Current
350mA
Input Voltage Min
180V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.084