Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoSWT0315-065025GSACopy
Manufacturer Standard Lead Time9 weeks
Order Code
Cut Tape4803767
Cut Tape4803767RL
Product RangeSWT0315 Series
Your Part Number
4,455 In Stock
Need more?
4,455 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | Rs.15.620 |
| 50+ | Rs.13.940 |
| 100+ | Rs.13.250 |
| 500+ | Rs.12.360 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
Rs.156.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoSWT0315-065025GSACopy
Manufacturer Standard Lead Time9 weeks
Order Code
Cut Tape4803767
Cut Tape4803767RL
Product RangeSWT0315 Series
Technical Datasheet
Product RangeSWT0315 Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force250gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)6mm x 6mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
SWT0315 Series
Switch Mounting
Surface Mount
Actuating Force
250gf
Switch Dimensions (L x W)
6mm x 6mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
50mA at 12VDC
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
