Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGE POWER CONTROLS
Manufacturer Part NoGSGB150Copy
Manufacturer Standard Lead Time1 weeks
Order Code870651
Product RangeGSGB
Your Part Number
5 In Stock
Need more?
5 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.3,501.260 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.3,501.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGE POWER CONTROLS
Manufacturer Part NoGSGB150Copy
Manufacturer Standard Lead Time1 weeks
Order Code870651
Product RangeGSGB
Technical Datasheet
Product RangeGSGB
Fuse Current150A
Blow CharacteristicVery Fast Acting
Fuse Size Metric31.8mm x 48mm
Fuse Size Imperial1.25" x 1.89"
Voltage Rating VDC400V
Voltage Rating VAC660V
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
GSGB
Blow Characteristic
Very Fast Acting
Fuse Size Imperial
1.25" x 1.89"
Voltage Rating VAC
660V
Fuse Current
150A
Fuse Size Metric
31.8mm x 48mm
Voltage Rating VDC
400V
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.078
