Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGEMS SENSORS
Manufacturer Part No010-3457Copy
Manufacturer Standard Lead Time11 weeks
Order Code4803793
Product RangeLS-1950E Series
Your Part Number
6 In Stock
Need more?
6 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.14,692.830 |
| 5+ | Rs.14,211.100 |
| 10+ | Rs.13,926.880 |
| 25+ | Rs.13,642.660 |
| 50+ | Rs.13,358.440 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.14,692.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No010-3457Copy
Manufacturer Standard Lead Time11 weeks
Order Code4803793
Product RangeLS-1950E Series
Technical Datasheet
Level Switch TypePoint Level Switch
Media TypeOil, Water, Chemical
Process Connection TypeG1/4
Operating Pressure Max30bar
Housing MaterialStainless Steel
Switch OutputSPST-NO/NC
Electrical Connection1m Cable
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeLS-1950E Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Level Switch Type
Point Level Switch
Process Connection Type
G1/4
Housing Material
Stainless Steel
Electrical Connection
1m Cable
Supply Voltage Max
-
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Media Type
Oil, Water, Chemical
Operating Pressure Max
30bar
Switch Output
SPST-NO/NC
Supply Voltage Min
-
Operating Temperature Min
-40°C
Product Range
LS-1950E Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.125
