
Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.19,328.440 |
| 5+ | Rs.18,673.300 |
| 10+ | Rs.18,060.650 |
| 25+ | Rs.17,699.440 |
| 50+ | Rs.17,338.230 |
Product Information
Product Overview
3510B0006G01G000 is a 3510 series compact low pressure OEM pressure transmitter. The 3510 series deliver consistent performance over millions of cycles, with long-term drift under 0.2% FS per year. Its Micro-Machined Silicon (MMS) sensing technology and rugged design maintain accuracy under thermal, mechanical, and dynamic stress—ideal for critical systems like pumps, compressors, and medical devices. It is ideal for HVAC&R systems, medical devices, and fluid-handling skids, the 3510 meets varied media needs without custom engineering. Applications include pump and compressor, hydrogen fuel cell, Off-Highway (OHV), fluid power systems process and water systems.
- Long-term stability in OEM systems, flexible outputs and connections
- Compact with wide media compatibility, robust design and durability
- Best-in-class price-to-performance ratio for OEM pressure applications
- Compact, lightweight design ideal for tight installation spaces
- All 316L stainless steel wetted parts ensure broad media compatibility
- ±0.5% FS typical accuracy with <0.2% FS/YR long-term drift
- IP65/IP67 protection ratings and full compliance to IEC shock/vibration standards
- Fast 5ms response time and high fatigue life for dynamic pressure systems
- 4-20mA output, -40°C to +100°C operating temperature range
- 6bar pressure range, G 1/4 A external pressure port
Technical Specifications
Gauge
0bar
G1/4A
10VDC
Gas, Liquid
Analogue - 4mA to 20mA
-40°C
3510 Series
Threaded
6bar
DIN 43650A Connector
30VDC
-
-
100°C
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
