Print Page
G13
Power Relay, DPDT, 26.5 VDC, 10 A, G13 Series, Panel Mount, Non Latching
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA / GIGAVAC
Manufacturer Part NoG13Copy
Manufacturer Standard Lead Time3 weeks
Order Code4923373
Product RangeG13 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.155,031.790 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.155,031.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / GIGAVAC
Manufacturer Part NoG13Copy
Manufacturer Standard Lead Time3 weeks
Order Code4923373
Product RangeG13 Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage26.5VDC
Contact Current10A
Product RangeG13 Series
Relay MountingPanel Mount
Coil TypeNon Latching
Contact Voltage VAC15kV
Relay TerminalsWire Leaded
Contact Voltage VDC15kV
Contact MaterialMolybdenum, Tungsten
Coil Resistance180ohm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Configuration
DPDT
Contact Current
10A
Relay Mounting
Panel Mount
Contact Voltage VAC
15kV
Contact Voltage VDC
15kV
Coil Resistance
180ohm
Coil Voltage
26.5VDC
Product Range
G13 Series
Coil Type
Non Latching
Relay Terminals
Wire Leaded
Contact Material
Molybdenum, Tungsten
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14