Print Page
SGX251CAB-001
Contactor, SPST-NO Aux, Chassis, 1 kV, SPST-NO, 1 Pole
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA / GIGAVAC
Manufacturer Part NoSGX251CAB-001Copy
Manufacturer Standard Lead Time10 weeks
Order Code4814958
Product RangeSGX25 Series
Your Part Number
96 In Stock
Need more?
96 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.15,142.730 |
| 5+ | Rs.14,839.880 |
| 10+ | Rs.14,537.030 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.15,142.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / GIGAVAC
Manufacturer Part NoSGX251CAB-001Copy
Manufacturer Standard Lead Time10 weeks
Order Code4814958
Product RangeSGX25 Series
Technical Datasheet
Load Current Inductive-
Relay MountingChassis
Operating Voltage1kV
Contact ConfigurationSPST-NO
No. of Poles1 Pole
Switching Power AC3-
Switching Current AC1-
Coil Voltage VAC Nom-
Coil Voltage VDC Nom24V
Switching Power AC1-
Load Current Resistive250A
Switching Current AC3-
Product RangeSGX25 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Load Current Inductive
-
Operating Voltage
1kV
No. of Poles
1 Pole
Switching Current AC1
-
Coil Voltage VDC Nom
24V
Load Current Resistive
250A
Product Range
SGX25 Series
Relay Mounting
Chassis
Contact Configuration
SPST-NO
Switching Power AC3
-
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.44