Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Switches & Relays
                      3. Switches
                      4. Keypads
                      Print Page

                      87DC3-201

                      Keypad, 87, 1 x 2, Matrix, ABS (Acrylonitrile Butadiene Styrene), 10 mA, 24 V

                      GRAYHILL 87DC3-201
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerGRAYHILL
                      Manufacturer Part No87DC3-201
                      Order Code1346925
                      Product Range87
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerGRAYHILL
                      Manufacturer Part No87DC3-201
                      Order Code1346925
                      Product Range87
                      Technical Datasheet

                      Data Sheet

                      Product Range87
                      Keypad Array1 x 2
                      Keypad OutputMatrix
                      Housing MaterialABS (Acrylonitrile Butadiene Styrene)
                      Contact Current Max10mA
                      Contact Voltage DC Nom24V
                      No. of Keys2
                      Panel Cutout Width25.15mm
                      Panel Cutout Height12.45mm
                      SVHCBoric acid (14-Jun-2023)

                      Alternatives for 87DC3-201

                      1 Product Found

                      Product Overview

                      The 87 series low-profile Modular Keyboard with horizontal or vertical mounting orientation. It offers 1, 2, 3, 4, 5 and 6 individual buttons. It has black ABS polycarbonate housing, white ABS plastic buttons, black legends and phosphor bronze terminals.

                      • Clear polycarbonate Snap-on-cap
                      • Selectively gold-plated stainless steel contact dome
                      • Maintain 1/2" button centres, no matter how you mount modules or what combination you use
                      • 10R Maximum contact resistance compatible to MOS, TTL and DTL
                      • <4ms Maximum at make and 10ms at break contact bounce
                      • 1000MR Insulation resistance
                      • -40 to 80°C Operating temperature range

                      Applications

                      Industrial

                      Technical Specifications

                      Product Range

                      87

                      Keypad Output

                      Matrix

                      Contact Current Max

                      10mA

                      No. of Keys

                      2

                      Panel Cutout Height

                      12.45mm

                      Keypad Array

                      1 x 2

                      Housing Material

                      ABS (Acrylonitrile Butadiene Styrene)

                      Contact Voltage DC Nom

                      24V

                      Panel Cutout Width

                      25.15mm

                      SVHC

                      Boric acid (14-Jun-2023)

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      United States
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85369090
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:Boric acid (14-Jun-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.003898
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.