Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | GW INSTEK |
|---|---|
| Manufacturer Part No | LCR-7002Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 5170391 |
| Product Range | LCR-7000 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.175,720.650 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.175,720.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | GW INSTEK |
|---|---|
| Manufacturer Part No | LCR-7002Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 5170391 |
| Product Range | LCR-7000 Series |
| Technical Datasheet | |
| LCR Type | Bench |
| Test Frequency Max | 2kHz |
| Inductance Measure Max | 9999.99H |
| Capacitance Measure Max | 9999.99mF |
| Resistance Measure Max | 99.9999Mohm |
| Product Range | LCR-7000 Series |
| SVHC | No SVHC (17-Jan-2022) |
Technical Specifications
| LCR Type | Bench |
|---|---|
| Inductance Measure Max | 9999.99H |
| Resistance Measure Max | 99.9999Mohm |
| SVHC | No SVHC (17-Jan-2022) |
| Test Frequency Max | 2kHz |
|---|---|
| Capacitance Measure Max | 9999.99mF |
| Product Range | LCR-7000 Series |
Technical Docs (1)
Alternatives for LCR-7002
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90309090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 5.2 |
