
| Manufacturer | GW INSTEK |
|---|---|
| Manufacturer Part No | PHU 80-340Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | 4739137 |
| Product Range | PHU Series |
| Your Part Number | |
| Technical Datasheet |
5 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | Rs.685,000.000 |
Product Information
| Manufacturer | GW INSTEK |
|---|---|
| Manufacturer Part No | PHU 80-340Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | 4739137 |
| Product Range | PHU Series |
| Technical Datasheet | |
| Power Supply Output Type | Programmable |
| No. of Outputs | 1 Output |
| Output Voltage Min | 0V |
| Output Voltage Max | 80V |
| Output Current Min | 0A |
| Output Current Max | 340A |
| Power Rating | 10kW |
| Supply Voltage Min | 342VAC |
| Supply Voltage Max | 528VAC |
| Manufacturer Warranty | 1 Year |
| Product Range | PHU Series |
| Plug Type | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
01HU803D10GT is a PHU series single-channel programmable high power DC power supply with a autoranging (multi-range) output. The circuit design adopts SiC (silicon carbide) components to achieve high power density characteristics which can generate high output and keep the compact size at just 3U height. It can cover a broader range of testing applications such as photovoltaic systems, electric vehicles (EVs), and automotive electronics, etc. The AWS (Advanced Web Server) function allows the user to operate devices directly through a web browser, without needing to install any complicated software or drivers. This functionality allows users to complete tasks more efficiently, saving time and increasing productivity. The unique APC (Adaptive Parallel Connection) feature offers adaptability in parallel connection, allowing users to make the best choice according to their needs.
- 80V, 340A, 10kW programmable DC power supply
- C.C/ C.V priority mode, adjustable voltage/current rise and fall time
- Parallel connection (maximum 10 units)
- High efficiency and high-power density
- Bleeder Control function, Internal Resistance function and Panel lock function
- Three sets of preset function
- Protection: OVP, OCP, OHP, UVL, AC fail, FAN fail
- Standard: USB, LAN, isolated analogue control
- Option: RS-232&485 or GPIB or CAN bus or device net or any bus
- 3U height and 19” rack mount size and standard warranty of three years
Contents
Programmable DC power supply, AC input terminal cover x 1, DC output terminal cover x 1, Handle x 2, Sensing connector x 1, Sensing connector cover x 1, Digital I/O control connector x 1, Parallel control dummy connector x 1, DC output terminal screws x 2, Safety guide.
Technical Specifications
| Power Supply Output Type | Programmable |
|---|---|
| Output Voltage Min | 0V |
| Output Current Min | 0A |
| Power Rating | 10kW |
| Supply Voltage Max | 528VAC |
| Product Range | PHU Series |
| SVHC | No SVHC (25-Jun-2025) |
| No. of Outputs | 1 Output |
|---|---|
| Output Voltage Max | 80V |
| Output Current Max | 340A |
| Supply Voltage Min | 342VAC |
| Manufacturer Warranty | 1 Year |
| Plug Type | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85381090 |
| US ECCN: | 3A992.a |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
