Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | GW INSTEK |
|---|---|
| Manufacturer Part No | SPS-1820ACopy |
| Order Code | 5051748 |
| Product Range | SPS-A Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.65,281.740 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.65,281.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | GW INSTEK |
|---|---|
| Manufacturer Part No | SPS-1820ACopy |
| Order Code | 5051748 |
| Product Range | SPS-A Series |
| Technical Datasheet | |
| Power Supply Output Type | Adjustable |
| No. of Outputs | 1 Output |
| Output Voltage Min | 0V |
| Output Voltage Max | 18V |
| Output Current Min | 0A |
| Output Current Max | 20A |
| Power Rating | 360W |
| Supply Voltage Min | 115VAC |
| Supply Voltage Max | 230VAC |
| Manufacturer Warranty | - |
| Product Range | SPS-A Series |
| Plug Type | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
SPS-1820A is a SPS-series single output, 360W, switching DC power supply. OVP protects the SPS-Series and their load from unexpected conditions. High regulation is maintained at 0.01%. Remote sensing adds extra level of precision by compensating cable losses between loads. Turning the output On/Off from external device is available through remote control terminals. The GPS-Series is an ideal solution for power-efficient bench-top or portable applications requiring high regulation.
- 0 to 18V voltage, 0 to 20A current rating
- Dual measurement display
- 0.01% high regulation
- Constant voltage and constant current operation
- High efficiency and high power density
- Remote output ON/OFF control
- Power source of 115V/ 230V DC
- Dimension is 128(W) x 151(H) x 295(D) mm (5.04in(W) x 5.94in(H) x 11.61in(D))
Contents
Switching DC power supply, User manual x 1, Power cord x 1, Test lead GTL-203 x 1.
Technical Specifications
| Power Supply Output Type | Adjustable |
|---|---|
| Output Voltage Min | 0V |
| Output Current Min | 0A |
| Power Rating | 360W |
| Supply Voltage Max | 230VAC |
| Product Range | SPS-A Series |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Outputs | 1 Output |
|---|---|
| Output Voltage Max | 18V |
| Output Current Max | 20A |
| Supply Voltage Min | 115VAC |
| Manufacturer Warranty | - |
| Plug Type | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85043100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 4.1 |
