Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHANNA INSTRUMENTS
Manufacturer Part NoHI-98703-58Copy
Manufacturer Standard Lead Time7 weeks
Order Code5012962
Your Part Number
2 In Stock
Need more?
2 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.8,164.420 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.8,164.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHANNA INSTRUMENTS
Manufacturer Part NoHI-98703-58Copy
Manufacturer Standard Lead Time7 weeks
Order Code5012962
Technical Datasheet
Analysis & Calibration Type0
Dispensing MethodBottle
Volume15ml
Weight-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
HI-98703-58 is a 15ml silicone oil for use with Hanna’s line of turbidity meters. This easy to use dropper bottle ensures the glass cuvette used for turbidimetric measurements remains free from imperfections and scratches, helping to provide accurate readings every time.
- Convenient dropper bottle
- Marked with lot number and expiration date
- Light tight bottle
Technical Specifications
Analysis & Calibration Type
0
Volume
15ml
Product Range
-
Dispensing Method
Bottle
Weight
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:35069999
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
