Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.356,938.370 |
Product Information
Product Overview
HI-98713-02 is a precision ISO turbidity portable meter. It is specially designed for water quality measurements, providing reliable and accurate readings, even within low turbidity ranges. The instrument is based on a state-of-the-art optical system which guarantees accurate results, assures long term stability, and minimizes stray light and colour interferences. Periodic calibration with the supplied standards compensates for any variations in intensity of the LED light source. The 25mm round cuvettes composed of special optical glass guarantee the repeatability of turbidity measurements.
- ISO 7027-compliant turbidity meter with 860 nm infrared LED light source
- Ratio nephelometric measurement using 90° and 180° light detectors
- Measures turbidity from 0.00 to 1000 FNU with high accuracy and repeatability
- Supports normal, continuous, and signal averaging measurement modes
- Two-, three-, or four-point calibration with supplied or user-prepared standards
- Includes reusable AMCO AEPA-1 primary standards with long-term stability
- Fast Tracker™ T.I.S. enables sample location and measurement identification
- GLP functions and 200-record memory ensure traceable data management
- USB and RS232 connectivity allow easy data transfer to a Windows® PC
- Backlit LCD, auto shut-off, and battery/AC power for portable operation
Contents
HI-98713-02 230V precision ISO turbidity benchtop meter, Sample cuvettes and caps (5), HI98713-11 calibration cuvettes, Silicone oil, Cuvette wiping cloth, Batteries, AC adapter, Instructions, Rugged carrying case.
Technical Specifications
-
-
224mm
77mm
No SVHC (04-Feb-2026)
-
0°C to +50°C
87mm
Fast Tracker HI98713 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
