Print Page
19440065402
Dust Cap / Cover, Protection Cover, Harting Han-INOX Series Size 6B Hoods, Stainless Steel Body
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No19440065402Copy
Manufacturer Standard Lead Time11 weeks
Order Code4333021
Product RangeHan-INOX Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.29,003.530 |
| 5+ | Rs.28,423.460 |
| 10+ | Rs.27,843.390 |
| 25+ | Rs.27,263.320 |
| 50+ | Rs.26,683.250 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.29,003.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No19440065402Copy
Manufacturer Standard Lead Time11 weeks
Order Code4333021
Product RangeHan-INOX Series
Technical Datasheet
Accessory TypeProtection Cover
For Use WithHarting Han-INOX Series Size 6B Hoods
Connector Body MaterialStainless Steel Body
Product RangeHan-INOX Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Protection Cover
Connector Body Material
Stainless Steel Body
SVHC
No SVHC (25-Jun-2025)
For Use With
Harting Han-INOX Series Size 6B Hoods
Product Range
Han-INOX Series
Technical Docs (1)
Legislation and Environmental
Tariff No:39269099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16
