Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoD3082-46Copy
Order Code1463054
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerHARWIN
Manufacturer Part NoD3082-46Copy
Order Code1463054
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Accessory TypeShorting Link / Pin
For Use WithPCB
No. of Positions2Ways
Pitch Spacing10.16mm
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Accessory Type
Shorting Link / Pin
No. of Positions
2Ways
Product Range
TUK SGACK902S Keystone Coupler
For Use With
PCB
Pitch Spacing
10.16mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
