Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No151-00838 SSPC5-SS316L-MLCopy
Manufacturer Standard Lead Time6 weeks
Order Code2377076
Also Known AsP-MOUNT STAINLESS STEEL SSPC5 100PRT
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.17,434.440 |
| 5+ | Rs.16,179.330 |
| 10+ | Rs.14,978.240 |
| 25+ | Rs.13,960.130 |
| 50+ | Rs.13,305.680 |
| 100+ | Rs.12,359.520 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
Rs.17,434.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-00838 SSPC5-SS316L-MLCopy
Manufacturer Standard Lead Time6 weeks
Order Code2377076
Also Known AsP-MOUNT STAINLESS STEEL SSPC5 100PRT
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia5.3mm
Mount Colour-
Mount MaterialStainless Steel
Length23mm
Width10.2mm
Height4.5mm
Product Range-
Product Overview
The SSPC5 is a Cable Tie Mount made of stainless steel and supports screw mounting. It features a high quality fixing solution delivering excellent performance and complete reliability. This P-mount is designed with a single fixing hole for ease of application, it can be installed quickly and easily whilst being able to withstand extremely high pull forces. It comprises a 10mm wide slot making them ideal for use with MBT-S and MBT-H ties. It provides a robust and extremely durable fixing solution for a wide range of heavy duty applications.
- Resistant to a range of materials and conditions
- Quick and easy to install
- Safe and secure solution for cables, tubing, conduits and pipes
Applications
Industrial, Aerospace, Defence, Military, Communications & Networking
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
-
Length
23mm
Height
4.5mm
Mounting Hole Dia
5.3mm
Mount Material
Stainless Steel
Width
10.2mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85389000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.66
