Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No111-91121 MLT12SSC5-SS316L/SP-BKCopy
Manufacturer Standard Lead Time7 weeks
Order Code4326230
Your Part Number
1 In Stock
Need more?
1 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.37,249.890 |
| 5+ | Rs.36,504.900 |
| 10+ | Rs.35,759.900 |
| 25+ | Rs.35,014.900 |
| 50+ | Rs.34,269.900 |
| 100+ | Rs.33,524.910 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
Rs.37,249.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No111-91121 MLT12SSC5-SS316L/SP-BKCopy
Manufacturer Standard Lead Time7 weeks
Order Code4326230
Technical Datasheet
Cable Tie Material0
Cable Tie ColourBlack
Cable Tie Length330mm
Cable Tie Width5.3mm
Cable Bundle Diameter Max90mm
Minimum Loop Tensile Strength420N
Cable Tie TypeFold Lock
SVHCTo Be Advised
Technical Specifications
Cable Tie Material
0
Cable Tie Length
330mm
Cable Bundle Diameter Max
90mm
Cable Tie Type
Fold Lock
Cable Tie Colour
Black
Cable Tie Width
5.3mm
Minimum Loop Tensile Strength
420N
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
