Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoEM30M-BP-1PCA-K(81)Copy
Manufacturer Standard Lead Time14 weeks
Order Code4567075
Product RangeEV30M Series
Your Part Number
20 In Stock
Need more?
20 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.7,722.840 |
| 5+ | Rs.7,046.900 |
| 10+ | Rs.6,370.950 |
| 25+ | Rs.6,369.980 |
| 50+ | Rs.6,219.190 |
| 100+ | Rs.5,850.340 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.7,722.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoEM30M-BP-1PCA-K(81)Copy
Manufacturer Standard Lead Time14 weeks
Order Code4567075
Product RangeEV30M Series
Technical Datasheet
Product RangeEV30M Series
Voltage Rating1kV
Current Rating200A
Connector MountingFree Hanging
Contact Termination TypeCrimp
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
EV30M Series
Voltage Rating
1kV
Connector Mounting
Free Hanging
SVHC
No SVHC (27-Jun-2024)
Gender
Plug
Current Rating
200A
Contact Termination Type
Crimp
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
