Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part No1DM21Copy
Order Code5146581
Product Range1DM Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.4,059.750 |
| 5+ | Rs.3,906.380 |
| 10+ | Rs.3,790.870 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.4,059.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No1DM21Copy
Order Code5146581
Product Range1DM Series
Technical Datasheet
Product Range1DM Series
Contact ConfigurationSPDT
Switch TerminalsQuick Connect
Contact Voltage AC Max277V
Contact Current AC Max10A
IP Rating-
Contact Voltage DC Max-
Contact Current DC Max-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
1DM Series
Switch Terminals
Quick Connect
Contact Current AC Max
10A
Contact Voltage DC Max
-
SVHC
No SVHC (04-Feb-2026)
Contact Configuration
SPDT
Contact Voltage AC Max
277V
IP Rating
-
Contact Current DC Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85381090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01311
