Print Page
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.11,656.260 |
| 5+ | Rs.11,446.710 |
| 10+ | Rs.11,086.190 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.11,656.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No22AC2-ULCopy
Order Code5146582
Product RangeAC Series
Technical Datasheet
Product RangeAC Series
Contact ConfigurationSPDT
Switch TerminalsScrew
Contact Voltage AC Max250V
Contact Current AC Max15A
IP Rating-
Contact Voltage DC Max250V
Contact Current DC Max500mA
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AC Series
Switch Terminals
Screw
Contact Current AC Max
15A
Contact Voltage DC Max
250V
SVHC
No SVHC (04-Feb-2026)
Contact Configuration
SPDT
Contact Voltage AC Max
250V
IP Rating
-
Contact Current DC Max
500mA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
