Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.3,180.350 |
| 5+ | Rs.2,986.900 |
| 10+ | Rs.2,800.020 |
| 20+ | Rs.2,707.590 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.3,180.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoBZ-2R72-A2Copy
Manufacturer Standard Lead Time9 weeks
Order Code2429824
Product RangeBZ Series
Technical Datasheet
Microswitch TypeStandard
Contact ConfigurationSPDT
Switch TerminalsScrew
Contact Current Max1A
Product RangeBZ Series
Contact Voltage AC Nom125V
Operating Force Max3.61N
Product Overview
The BZ series MICRO SWITCH™ Snap-action Switch for precision on/off applications, irrigation systems, semi-trailer trucks, timing devices, office equipment, manually operated devices and valves.
Technical Specifications
Microswitch Type
Standard
Switch Terminals
Screw
Product Range
BZ Series
Operating Force Max
3.61N
Contact Configuration
SPDT
Contact Current Max
1A
Contact Voltage AC Nom
125V
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027896

