Print Page
2 In Stock
Need more?
2 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.3,886.850 |
| 5+ | Rs.3,809.120 |
| 10+ | Rs.3,731.380 |
| 20+ | Rs.3,653.640 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.3,886.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The BZ-2RW826-A2 is a single-pole double-throw (SPDT) premium large Standard Basic Microswitch with an one-way wide roller lever actuator, NO contact and screw terminations. The MICRO SWITCH™ BZ series standard basic switch is used for simple or precision ON/OFF application needs and also end of limit, presence/absence and manual operator interface functions. The snap action switch ganged together and actuated by a single actuator. Field adjustable operating point is an option for the switch.
- Low operating force and differential travel
- Long mechanical life up to 20000000 cycles at 95% survival
- Elongated mounting hole for easier, more accurate mounting
- Easy installation
- Tight hysteresis/differential travel
- Enhanced performance
Applications
Industrial, Aerospace, Defence, Military, Logistics, Consumer Electronics, Test & Measurement, Medical, HVAC
Technical Specifications
Switch Terminals
Screw
Contact Voltage DC Nom
250V
Contact Voltage AC Nom
250V
Contact Current Max
15A
Product Range
BZ Series
Operating Force Max
1.67N
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036515

